Analog Devices Inc. ADG1607 Series Multiplexer Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 5.767In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADG1607 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 2.168In Stock
Min.: 1
Mult.: 1

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel