iNemo IMUs - Inertial Measurement Units

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Series
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit) with embedded AI: always-on 3-axis accele 2.159In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14L 6-axis Serial Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 550 uA Reel, Cut Tape, MouseReel LSM6DSOX
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit) with embedded machine learning core: alwa 4.333In Stock
5.000Expected 3/24/2026
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

6-axis I2C, I3C, SPI, MIPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 361 uA Reel, Cut Tape, MouseReel LSM6DSOX
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module with Machine Learning Core, Finite State Machine with digi 31In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 105 C 1.7 V 3.6 V 361 uA Reel, Cut Tape, MouseReel ISM330DLC
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axi 267In Stock
5.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 360 uA Reel, Cut Tape, MouseReel LSM6DSR