16 bit IMUs - Inertial Measurement Units

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
Murata Electronics IMUs - Inertial Measurement Units GYROSCOPE X-AXIS +/-6G 99In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT SOIC-24 3-axis SPI Digital 6 g 16 bit 50 LSB/deg/s - 40 C + 125 C 3 V 3.6 V 25.2 mA Reel, Cut Tape SCC2130
Murata Electronics IMUs - Inertial Measurement Units COMBO Z-AXIS GYRO/3-AXIS ACCEL 50In Stock
Min.: 1
Mult.: 1
Reel: 50

SMD/SMT SOIC-24 3-axis SPI Digital 6 g 16 bit 50 LSB/deg/s - 40 C + 125 C 3 V 3.6 V 22.5 mA Reel, Cut Tape SCC2230
Analog Devices IMUs - Inertial Measurement Units Hi Performance IMU 4In Stock
Min.: 1
Mult.: 1

SMD/SMT ML-24 6-axis SPI Digital 18 g 16 bit 0.01311 deg/s/LSB - 40 C + 85 C 3 V 3.6 V 173 mA Bulk ADIS16375
Analog Devices IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor 2In Stock
Min.: 1
Mult.: 1

6-axis SPI Digital 1.7 g 16 bit 0.0125 deg/s/LSB - 40 C + 105 C 4.75 V 5.25 V 49 mA Bulk ADIS16362
TDK InvenSense IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTracking Device 10.635In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 105 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel
Analog Devices IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor 3In Stock
Min.: 1
Mult.: 1

6-axis SPI Digital 5 g 16 bit 0.0125 deg/s/LSB - 40 C + 105 C 4.75 V 5.25 V 49 mA Bulk ADIS16364
Bosch Sensortec IMUs - Inertial Measurement Units 5.410In Stock
Min.: 1
Mult.: 1
Reel: 5.000
SMD/SMT I2C, SPI Digital 4 g, 8 g, 24 g, 68 g 16 bit - 40 C + 85 C 1.71 V 3.6 V Reel, Cut Tape BHI385
TDK InvenSense IMUs - Inertial Measurement Units 6-Axis Motion Sensor Device for Automotiv 2.286In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel AEC-Q100
Bosch Sensortec IMUs - Inertial Measurement Units BMI330, 6-axis MEMS inertial measuring unit, consumer electronics grade. 3.557In Stock
Min.: 1
Mult.: 1
Reel: 5.000
SMD/SMT LGA-14 6-axis I2C, SPI Analog and Digital 2 g to 16 g 16 bit 256 LSB/K - 40 C + 105 C 1.71 V 3.63 V 15 uA Reel, Cut Tape BMI330
STMicroelectronics IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection 352In Stock
5.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 50
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3S, SPI 16 bit 0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion wearables & trackers 3.229In Stock
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 16 bit - 40 C + 85 C 1.71 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
Bosch Sensortec IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices 7.340In Stock
15.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA 6-axis Digital 16 bit - 40 C + 85 C 1.71 V 3.63 V Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis inertial measurement unit (IMU) extended temperature range 2.391In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy automotive 6-axis inertial module with ASIL-B certification 2.728In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive IMU embed machine learning dual operating modes 6.520In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis inertial module embed machine learning core dual op modes 3.317In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 3D accelerometer and 3D gyroscope: always-on inertial module embed machine 9.369In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 650 mA Reel, Cut Tape, MouseReel
Bosch Sensortec IMUs - Inertial Measurement Units Programmable smart sensor combining accelerometer, gyroscope and fusion software 821In Stock
5.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-20 6-axis SPI 16 bit 1.7 V 3.6 V Reel, Cut Tape, MouseReel BHI360
Wurth Elektronik IMUs - Inertial Measurement Units WSEN-ISDS IMU 6-axis (Inertial measurement unit) +/-16g, +/-2000 dps,-40 +/- 85C 237In Stock
1.000Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit - 40 C + 85 C 1.71 V 3.6 V Reel, Cut Tape, MouseReel WSEN-ISDS
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion, car crash detection 32In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
Reel: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI Digital 16 g, 320 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.08 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU with sensor fusion and hearable features for TWS 1.479In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope 2.739In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5.000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), Integrated 6-Axis MEMS MotionTracking Device 6.173In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 105 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel

STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis IMU (inertial measurement unit): 3-axis accelerometer and 3-ax 21.626In Stock
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100 ASM330LHHTR
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module with Machine Learning Core, Finite State Machine with digi 4.378In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 105 C 1.7 V 3.6 V 361 uA Reel, Cut Tape, MouseReel ISM330DLC