Interface IC's IMUs - Inertial Measurement Units

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Series
ACEINNA IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate sensor. Rugged, sealed, CAN and RS232 Interface 64In Stock
Min.: 1
Mult.: 1

Chassis Mount 3-axis RS-232 - 40 C + 85 C 9 V 32 V Bulk
TDK InvenSense IMUs - Inertial Measurement Units Low-Power, Premium Performance 6-Axis MotionTracking IMU with I3C, I2C and SPI interface in 2.5mm x 3mm Package 72In Stock
20.000Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 550 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 4000dps/ 32g, dual interface
23.663On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Analog and Digital 20000 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 420 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 2000dps/ 16g, single interface
4.420Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

I2C, I3C, SPI Digital 16 bit 16384 LSB/g 1.71 V 3.6 V Reel, Cut Tape
ACEINNA IMUs - Inertial Measurement Units Dynamic Tilt Sensor, Accel, and Rate sensor. Triple redundant, Rugged, sealed, CAN and RS232 Interface
150On Order
Min.: 1
Mult.: 1

Chassis Mount 65 mm x 66 mm x 27 mm 6-axis CAN, RS-232 Digital 8 g - 40 C + 85 C 9 V 32 V 100 mA Bulk MTLT335
TDK InvenSense ICM-42671-P
TDK InvenSense IMUs - Inertial Measurement Units Low-Power, Premium Performance 6-Axis MotionTrackingTM IMU with I3C, I2C and SPI interface, 1.2V VDDIO, in 2.5mm x 3mm Package Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel
Quectel IMUs - Inertial Measurement Units Factory calibrated 3-axis gyro and accelerometer (IMU), UART, SPI & CAN interface
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
Reel: 400
3-axis CAN, SPI, UART 6 g - 40 C + 105 C 3 V 3.6 V 75 mA Reel