TDK IMUs - Inertial Measurement Units

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
TDK InvenSense IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTracking Device 10.635In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 105 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units 6-Axis Motion Sensor Device for Automotiv 2.286In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel AEC-Q100
TDK InvenSense IMUs - Inertial Measurement Units High Performance Automotive 6-Axis MotionTracking Device 4.140In Stock
Min.: 1
Mult.: 1
Reel: 5.000
SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 4 mg - 40 C + 125 C - 500 mV 4 V 3.75 mA Reel, Cut Tape
TDK InvenSense IMUs - Inertial Measurement Units High FSR (32 G, 4000 dps) 6-Axis MEMS MotionTrackingTM IMU 1.372In Stock
5.000Expected 6/18/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape
TDK InvenSense IMUs - Inertial Measurement Units High Precision 6-Axis MEMS MotionTrackingTM Device for Drone market 3.574In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units 6-axis Industrial IMU, Motion Tracking, SmartIndustrial 940In Stock
1.000Expected 6/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT DQFN-24 6-axis SPI Digital 64.5 g 50 LSB/dps - 40 C + 105 C 3 V 5.5 V 10 mA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units IMU Module Light - 4.1 deg/h 32In Stock
Min.: 1
Mult.: 1

SMD/SMT 6-axis SPI, UART Digital 16 g - 40 C + 85 C 3 V 3.6 V Tray
TDK InvenSense IMUs - Inertial Measurement Units IMU Module Full - Bias Instability 1.9 deg/h 34In Stock
Min.: 1
Mult.: 1

SMD/SMT y 23 mm x 23 mm x 8.5 mm 6-axis SPI, UART Digital 8 g - 40 C + 85 C 3 V 3.6 V Tray
TDK InvenSense IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), Integrated 6-Axis MEMS MotionTracking Device 6.173In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 105 C 1.71 V 3.6 V 3 mA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Low-Power, High-Performance 6-Axis MEMS MotionTracking Device in 2.5mm x 3mm Package 2.434In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.45 V 2.79 mA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Premium Consumer 3-axis Accelerometer , 16g, low noise, low power, 2.5x3x0.76mm 14-pin LGA 11In Stock
9.883Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 3-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit - 40 C + 85 C 1.71 V 3.6 V 200 uA Reel, Cut Tape
TDK InvenSense IMUs - Inertial Measurement Units Low-Power, Premium Performance 6-Axis MotionTracking IMU with I3C, I2C and SPI interface in 2.5mm x 3mm Package 72In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 550 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Highly accurate MEMS based motion sensor with bundled Air Motion algorithm for pointing and motion control
5.884On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units 6-Axis MEMS Motion Tracking Device
19.783On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 2097.2 deg/s/LSB - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units 6 Axis IMU Motion Tracking
118.915On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 18 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 880 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 2000dps/ 16g, single interface
4.995Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

I2C, I3C, SPI Digital 16 bit 16384 LSB/g 1.71 V 3.6 V Reel, Cut Tape
TDK InvenSense IMUs - Inertial Measurement Units Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 4000dps/ 32g, dual interface
9.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Analog and Digital 20000 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 420 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Industrial 6-axis IMU w/support
14.582On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16348 LSB/g - 40 C + 105 C 1.71 V 3.6 V 670 uA Reel, Cut Tape, MouseReel IIM
TDK InvenSense IMUs - Inertial Measurement Units Compact, Low power 6-axis Industrial IMU with support for 105C operating temperature
9.500Expected 8/14/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 6-axis I2C, I3C, SPI 32 g 16 bit - 40 C + 105 C 1.71 V 3.6 V 880 uA Reel, Cut Tape, MouseReel

TDK InvenSense IMUs - Inertial Measurement Units World's Lowest Power 9-Axis MEMS MotionTracking Device
37.501On Order
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT QFN-24 9-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 3.11 mA Reel, Cut Tape, MouseReel
TDK InvenSense ICM-42688-V
TDK InvenSense IMUs - Inertial Measurement Units High-Performance MEMS based motion tracking solution with bundled Advanced Sensor Fusion algorithm, for high orientation accuarcy
8.800On Order
Min.: 1
Mult.: 1
Reel: 5.000

6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 18 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 881 uA Reel, Cut Tape
TDK InvenSense IMUs - Inertial Measurement Units 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer, in a small 3x3x0.75mm Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.45 V 3 mA Reel
TDK InvenSense ICM-42671-P
TDK InvenSense IMUs - Inertial Measurement Units Low-Power, Premium Performance 6-Axis MotionTrackingTM IMU with I3C, I2C and SPI interface, 1.2V VDDIO, in 2.5mm x 3mm Package Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Reel