Analog Devices Board Mount Temperature Sensors

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Accuracy Minimum Operating Temperature Maximum Operating Temperature Package/Case Interface Type Supply Voltage - Min Supply Voltage - Max Configuration Resolution Shutdown Mounting Style Qualification Packaging
Analog Devices Board Mount Temperature Sensors DTS with 10-bit, 8-channel ADC I.C. 3.082In Stock
Min.: 1
Mult.: 1
Max.: 3.082
: 2.500

Digital +/- 3 C - 40 C + 120 C QSOP-16 I2C, SPI 2.7 V 5.5 V Remote 10 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors Full K-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation 2.030In Stock
Min.: 1
Mult.: 1
Max.: 2.030

Analog +/- 1.5 C - 40 C + 125 C MSOP-8 2.7 V 36 V Remote No Shutdown SMD/SMT Tube
Analog Devices Board Mount Temperature Sensors 3V TEMPERATURE SENSOR 19.971In Stock
Min.: 1
Mult.: 1
Max.: 19.975

Analog +/- 3 C - 40 C + 125 C TO-92-3 2.7 V 5.5 V Remote Shutdown Through Hole Bulk
Analog Devices Board Mount Temperature Sensors Current Output Precision IC Temperature Transducer 2.268In Stock
Min.: 1
Mult.: 1
Max.: 2.268

Analog +/- 1 C - 25 C + 105 C TO-92-3 4 V 30 V Remote No Shutdown Through Hole Bulk
Analog Devices Board Mount Temperature Sensors Full J-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation 7.157In Stock
Min.: 1
Mult.: 1
Max.: 7.157

Analog +/- 3 C - 40 C + 125 C MSOP-8 2.7 V 36 V Remote No Shutdown SMD/SMT Tube
Analog Devices Board Mount Temperature Sensors +/- 1 C Accurate 12-Bit DigTemp Senor 1.530In Stock
Min.: 1
Mult.: 1
Max.: 1.530
: 1.500

Digital +/- 2 C - 20 C + 125 C 2-Wire, I2C, SMBus 3 V 3.6 V Local 12 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors DTS,12-Bit Quad DAC,4 Analog Inputs I.C. 719In Stock
Min.: 1
Mult.: 1
Max.: 719

Digital +/- 3 C - 40 C + 120 C QSOP-16 I2C, SPI 2.7 V 5.5 V Remote 12 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors LM75 Replacement 1.876In Stock
Min.: 1
Mult.: 1
Max.: 1.876
: 1.000

Digital +/- 2 C - 55 C + 125 C SOIC-8 2-Wire, I2C, SMBus 2.7 V 5.5 V Local 12 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 3V TEMPERATURE SENSOR TAPE & REEL 2.289In Stock
Min.: 1
Mult.: 1
Max.: 2.289

Analog +/- 1 C + 10 C + 125 C SOIC-8 2.7 V 5.5 V Remote Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 1CH. I2C ADC W/ON-CHIP TEMP SENSOR I.C. 196In Stock
Min.: 1
Mult.: 1
Max.: 196

Digital +/- 2 C - 40 C + 125 C SOIC-8 Serial 2.7 V 5.5 V Local 10 bit Shutdown SMD/SMT Tube
Analog Devices Board Mount Temperature Sensors +/-0.5c, 12-Bit Dig Temp Sensor I.C. 4.086In Stock
Min.: 1
Mult.: 1
Max.: 4.092

Digital +/- 1 C - 40 C + 150 C MSOP-8 3-Wire, Microwire, SPI 2.7 V 5.5 V Local 13 bit Shutdown SMD/SMT Tube
Analog Devices Board Mount Temperature Sensors LM75 Replacement 1.808In Stock
Min.: 1
Mult.: 1
Max.: 1.808

Digital +/- 2 C - 55 C + 125 C SOIC-8 2-Wire, I2C, SMBus 2.7 V 5.5 V Local 12 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) 3.000In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

+/- 0.5 C - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 4CH. I2C ADC W/ON-CHIP TEMP SENSOR I.C. 365In Stock
Min.: 1
Mult.: 1
Max.: 365

Digital +/- 2 C - 40 C + 125 C SOIC-16 Serial 2.7 V 5.5 V Local 10 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 0.5 C Accurate, 16-Bit Digital SPI Temperature Sensor 2.440In Stock
Min.: 1
Mult.: 1
Max.: 2.440

Digital +/- 0.5 C - 55 C + 150 C SOIC-8 SPI 2.7 V 5.5 V Local 16 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors +2.7-5.5V Vout TEMP SENSOR 3.239In Stock
Min.: 1
Mult.: 1
Max.: 3.225
: 3.000

Analog +/- 2 C - 40 C + 125 C SOT-23-5 2.7 V 5.5 V Remote Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors Multi-Sensor Hi Accuracy Dig Temp Measur 221In Stock
Min.: 1
Mult.: 1
Max.: 221

Digital +/- 0.1 C - 40 C + 125 C LQFP-48 SPI 2.85 V 5.25 V Remote 24 bit No Shutdown SMD/SMT Tray
Analog Devices Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 6.292In Stock
Min.: 1
Mult.: 1
Max.: 6.292
: 3.000

Digital +/- 1 C - 40 C + 150 C SOT-23-5 PWM 3 V 5.5 V Local 12 bit No Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C) 2.605In Stock
Min.: 1
Mult.: 1
Max.: 2.605

+/- 0.5 C - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 114-10E-013V TEMP SENSOR 1.481In Stock
Min.: 1
Mult.: 1
Max.: 1.481
: 1.000

Analog +/- 2 C 0 C + 100 C SOIC-8 2.7 V 3.6 V Local No Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 5.015In Stock
Min.: 1
Mult.: 1
Max.: 5.015
: 3.000

Digital +/- 0.5 C - 40 C + 125 C SOT-23-6 Serial 2.7 V 5.5 V Local 10 bit Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 1.979In Stock
Min.: 1
Mult.: 1
Max.: 1.979
: 500

Digital +/- 2 C - 40 C + 150 C PWM 3 V 5.5 V Local 12 bit No Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 4.201In Stock
Min.: 1
Mult.: 1
Max.: 4.201
: 3.000

Digital +/- 2 C - 40 C + 150 C SOT-23-5 PWM 3 V 5.5 V Local 12 bit No Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors 0.5 C Accurate PWM Temperature Sensor in 5-Lead SC-70 823In Stock
Min.: 1
Mult.: 1
Max.: 823
: 500

Digital +/- 1 C - 40 C + 150 C SOT-23-5 PWM 3 V 5.5 V Local 12 bit No Shutdown SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Board Mount Temperature Sensors TEMPERATURE TRANSDUCER (lead-free) IC 659In Stock
1.839On Order
Min.: 1
Mult.: 1
Max.: 2.508

Analog +/- 0.5 C - 55 C + 150 C TO-52-3 4 V 30 V Remote No Shutdown Through Hole Bulk