CP301-SM06-Q

Superior Sensor
211-CP301-SM06-Q
CP301-SM06-Q

Mfr.:

Description:
Board Mount Pressure Sensors CP Sensor Three port version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,32 € 48,32 €
40,75 € 203,75 €
37,87 € 378,70 €
34,38 € 859,50 €
32,66 € 1.633,00 €
Full Reel (Order in multiples of 64)
32,66 € 2.090,24 €

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge, Differential
250 Pa to 6 kPa
0.05 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
Dual Axial Barbless
16 bit
SMD-11
+ 5 C
+ 50 C
CP
Reel
Cut Tape
Brand: Superior Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 64
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

CP301 Dual Low-Pressure Sensor

Superior Sensor Technology CP301 Dual Low-Pressure Sensor is a highly integrated sensor with an analog-to-digital converter (ADC) and digital signal processor (DSP) with a 4-port configuration. The CP301 sensor combines differential and gauge sensors into one module. When used for CPAP applications, these sensor employs the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP301 offers a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Superior Sensor Technology CP301 Dual Low-Pressure Sensors are designed with a high-reliability plastic enclosure creating an ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.

CP201 Dual Low Pressure Sensor

Superior Sensor Technology CP201 Dual Low Pressure Sensor is a highly integrated sensor with an analog-to-digital converter (ADC) and digital signal processor (DSP), and combines differential and gauge sensors into one module. When this sensor is used for CPAP applications, it employs the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP201 offers a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Superior Sensor Technology CP201 Dual Low Pressure Sensor is designed with a high-reliability plastic enclosure that makes this sensor the ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.

CP Dual Low-Pressure Sensors

Superior Sensor Technology CP Dual Low-Pressure Sensors are highly integrated devices with an analog-to-digital converter (ADC) and digital signal processor (DSP). The CP sensors combine differential and gauge sensors into one module. When used for CPAP applications, these sensors employ the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP components offer a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Two variants are available: the CP201 offers a 3-port configuration and the CP301 a 4-port configuration. Superior Sensor Technology CP Dual Low-Pressure Sensors are designed with a high-reliability plastic enclosure creating an ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.