P14 FemtoCap-G_5 (180pF +/-50pF)

Innovative Sensor Technology
916-153416
P14 FemtoCap-G_5 (180pF +/-50pF)

Mfr.:

Description:
Board Mount Humidity Sensors For automotive and white good applications, -50 C to +150 C, 4.0 x 2.0 mm, SMD 1608

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
SMD/SMT
Capacitance
12 VAC
- 50 C
+ 150 C
SMD-2
Tray
Brand: Innovative Sensor Technology
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: 153416
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Humidity Sensors

Innovative Sensor Technology Capacitive Humidity Sensors are condensation resistant, offer low drift, and deliver a recovery time as fast as <0.3s. The product portfolio includes the K5, MK33, P14, and P14 Rapid series. Innovative Sensor Technology Capacitive Humidity Sensors operate in a wide temperature range. Some of the typical applications for these sensors are automotive, white goods, oil measurement, weather balloons, and radiosondes.

P14 Capacitive Humidity Sensors

Innovative Sensor Technology P14 Capacitive Humidity Sensors feature low drift, resist condensation and chemicals, and operate in a wide temperature range of -50°C to +150°C. These sensors offer fast recovery times of <3s to <6s. The P14 FemtoCap-G_5 series is solderable/bondable (fully automated assembly) and ideal for automotive applications and white goods. The P14-W_5 sensors offer high humidity stability and are optimized for various humidity applications. The P14 2FW Thermo_5 sensors feature high humidity stability, humidity sensor/heater on one chip, and are designed for dew point applications. Innovative Sensor Technology P14 Capacitive Humidity Sensors have a 1kHz to 100kHz measurement frequency range with 10kHz recommended.

In Stock: 78

Stock:
78
Can Dispatch Immediately
On Order:
400
Expected 11/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,71 € 12,71 €
11,56 € 57,80 €
11,13 € 111,30 €
10,61 € 265,25 €
10,25 € 512,50 €
9,93 € 993,00 €
9,18 € 4.590,00 €
9,13 € 9.130,00 €