3D Position Sensor
2D Dual Latch
2D Latch
3D
3D Hall-Effect Sensor
3D Magnetic Linear Hall Sensor IC
3D Magnetometer
10-bit Digital Angle Sensor
12-bit Angle
12-bit Digital Angle
14-bit Rotary
18-bit Dual
2-Axis
2-Wire
3-Axis
3-Axis Linear
3-Wire
3-Wire Hall Effect Switch
4-Wire
AMR Magnetic Field Sensor
7 nA
20 nA
70 nA
110 nA
135 nA
145 nA
160 nA
175 nA
195 nA
0.2 uA
200 nA
400 nA
800 nA
950 nA, 1.1 uA
1 uA
+/- 1.06 uA, +/- 2 mA
1.06 uA
1.1 uA
1.25 uA, 1.25 mA
1.3 uA
100 nA
400 nA
1 uA
10 uA
18 uA
100 uA
110 uA
500 uA
- 25 mA
+/- 1 mA
1 mA
1.2 mA
1.25 mA
1.5 mA
2 mA
2.2 mA
2.3 mA
2.5 mA
3 mA
3 mA to 25 mA
0 G to 180 G
0 mT to 150 mT
0.1 mT to 1.5 mT
0.2 mT
0.2 mT to 2.6 mT
0.2 mT to 2.8 mT
0.2 mT to 3.7 mT
0.3 mT to 2 mT
0.4 mT to 3.1 mT
0.5 mT
0.5 mT to 1.5 mT
0.5 mT to 2.5 mT
0.5 mT to 3.1 mT
0.5 mT to 3.5 mT
0.5 mT to 3.5 mT
0.5 mT to 3.7 mT
0.5 mT to 4 mT
0.5 mT to 4.5 mT
0.5 mT to 4.8 mT
0.5 mT to 5.5 mT
0 G to 230 G
0 G, 160 G
0.1 mT to 2.4 mT
0.1 mT to 3.3 mT
0.2 mT
0.3 mT to 2.2 mT
0.3 mT to 4 mT
0.3 mT to 4.8 mT
0.33 mT to 0.87 mT
0.35 mT
0.4 mT to 3 mT
+/- 0.5 mT to +/- 2.5 mT
+/-0.5 mT
0.5 mT
0.5 mT to 1.5 mT
0.5 mT to 3 mT
0.5 mT to 4.2 mT
0.6 mT
0.6 mT to - 0.6 mT
0.6 mT to 2.1 mT
300 mV to 4 V
1 V to 3.6 V
1 V to 5.5 V
1.1 V to 2 V
1.5 V
1.5 V to 3.6 V
1.6 V to 3.5 V
1.6 V to 3.6 V
1.6 V to 5.5 V
1.65 V 5.5 V
1.65 V to 1.95 V
1.65 V to 3.3 V
1.65 V to 3.5 V
1.65 V to 3.6 V
1.65 V to 5.5 V
1.7 V to 1.98 V
1.7 V to 3.6 V
1.7 V to 5.5 V
1.71 V to 5.5 V
1.72 V to 1.98 V
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
+ 135 C
+ 140 C
+ 150 C
+ 155 C
+ 160 C
+ 165 C
+ 170 C
+ 175 C
+ 185 C
+ 190 C
Board Mount
Chassis Mount
Flat
Panel Mount
PCB Mount
Radial
Screw
Screw Mount
SMD/SMT
Snap-In
Through Hole
0.85 mm x 0.85 mm x 0.4 mm
18 mm x 17 mm x 6 mm
2.9 mm x 1.6 mm x 1.1 mm
BGA-12
BGA-8
CLH-3
CLH-5
DFN-10
DFN-1010-4
DFN-1216-4
DFN-1410-4
DFN-2015-3
DFN-2015-6
DFN-2020-3
DFN-2020-6
DFN-30
DFN-4
DFN-4L
DFN-6
DFN-8
3706A
68P
A110X
A1120
A1121
A1122
A1123
A1125
A1126
A1128
A115X
A1171
A119X
A1202-3
A1205
A121X
A1220-1-2-3
A1225-7-9
A1230
A1233
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tape
Tray
Tube
Waffle