14 bit Accelerometers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1.047In Stock
Min.: 1
Mult.: 1
: 1.000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 4.223In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 3-Axis Automotive Grade Accelerometer 8.929In Stock
Min.: 1
Mult.: 1
: 10.000

3-axis X, Y, Z 4096 LSB/g I2C, SPI 14 bit 3.6 V 1.7 V - 40 C + 85 C SMD/SMT VLGA-12 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 7.208In Stock
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 890 nA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 8.920In Stock
20.000Expected 7/12/2027
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor 75In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 14 bit 3.6 V 1.7 V 155 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut
8.000Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 250
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer
7.499On Order
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Accelerometer 5g Dual-Axis Non-Stocked
Min.: 2.500
Mult.: 2.500

2-axis X, Y 5 g 800 LSB/g Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100
Wurth Elektronik Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor Non-Stocked Lead-Time 26 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.01 %/C Digital I2C, SPI 14 bit 3.6 V 1.7 V 58 uA - 40 C + 85 C PCB Mount Reel