ADIS16003CCCZ

Analog Devices
584-ADIS16003CCCZ
ADIS16003CCCZ

Mfr.:

Description:
Accelerometers Dual-Axis 1.7 g Accelerometer with SPI Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,86 € 66,86 €
56,39 € 281,95 €
52,41 € 524,10 €
47,57 € 1.189,25 €
44,97 € 2.248,50 €
43,83 € 4.383,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
2-axis
X, Y
1.7 g
820 LSB/g
Digital
SPI
12 bit
5.25 V
3 V
1.5 uA
- 40 C
+ 125 C
SMD/SMT
LGA-12
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: PH
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADIS16003
Factory Pack Quantity: 260
Subcategory: Sensors
Tradename: iSensor
Unit Weight: 35,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

iSensor MEMS Accelerometer Subsystems

Analog Devices iSensor® MEMS accelerometer subsystems deliver highly accurate motion detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's iSensor MEMS accelerometer portfolio leads the market in power, noise, bandwidth, and temperature performance. The offering also includes a range of MEMS sensors and signal conditioning integration on-chip.