LIS25BATR

STMicroelectronics
511-LIS25BATR
LIS25BATR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis acceleromete

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.875

Stock:
4.875 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,75 € 23,75 €
4,55 € 45,50 €
4,32 € 108,00 €
4,15 € 207,50 €
4,01 € 401,00 €
3,72 € 1.860,00 €
3,59 € 3.590,00 €
3,24 € 8.100,00 €
Full Reel (Order in multiples of 5000)
3,24 € 16.200,00 €

Similar Product

STMicroelectronics LSM6DSV16BXTR
STMicroelectronics
IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
3.85 g
0.122 mg/LSB
Digital
I2C
16 bit
1.99 V
1.71 V
2.58 mA
- 40 C
+ 85 C
SMD/SMT
LGA-14
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS25BA
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 10,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

LIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is a low-noise high-bandwidth three-axis digital accelerometer. The LIS25BA has a dedicated TDM interface and a full ±3.85g scale, and it works with a Time-Division Multiplexing (TDM) interface. The STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is housed in a small thin plastic land grid array package (LGA) and operates over an extended -40°C to +85°C temperature range.