MV300GJ-C-P

Monolithic Power Systems (MPS)
946-MV300GJ-C-P
MV300GJ-C-P

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-dimensional magnetic sensor with I2C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,43 € 7,15 €
1,28 € 12,80 €
1,23 € 61,50 €
1,18 € 118,00 €
1,04 € 520,00 €
0,989 € 989,00 €
0,946 € 1.892,00 €
0,929 € 4.645,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
2.5 mA
0 mT to 150 mT
3 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
TSOT23-6
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Digital
Pd - Power Dissipation: 2 W
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 12 bit
Sensitivity: 7 LSB/mT
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MV300 3D Magnetic Sensor

Monolithic Power Systems (MPS) MV300 3D Magnetic Sensor detects the strength and direction of the 3D magnetic field (BX, BY, and BZ). The signal from the Hall sensors is amplified and converted to a digitized signal, and the magnetic field range is ±150mT. The MV300 operates in auto sampling cycle (ASC), host-controlled, or full-speed mode. The MV300 features digital communication for readout and can be configured through the serial peripheral interface (SPI) or the I2C interface. The Monolithic Power Systems (MPS) MV300 is available in a TSOT23-6 package.