LIS2DUX12TR

STMicroelectronics
511-LIS2DUX12TR
LIS2DUX12TR

Mfr.:

Description:
Accelerometers Ultralow-power accelerometer with AI & anti-aliasing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.299

Stock:
5.299
Can Dispatch Immediately
On Order:
10.000
Expected 3/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,71 € 8,55 €
1,61 € 16,10 €
1,55 € 77,50 €
1,48 € 148,00 €
1,36 € 680,00 €
Full Reel (Order in multiples of 10000)
1,36 € 13.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LIS2DUX12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DUX12 Ultra Low-Power Accelerometer is a smart, digital, 3-axis linear accelerometer. The STMicroelectronics LIS2DUX12 MEMS and ASIC are designed to combine the lowest current consumption possible with features like always-on anti-aliasing filtering and a finite state machine (FSM). Other features include a machine learning core (MLC) with adaptive self-configuration (ASC). The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUX12.