Renesas Electronics SLG47115 Series SPLD - Simple Programmable Logic Devices

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Macrocells Maximum Operating Frequency Propagation Delay - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 26.4 V and 3 A per OUT 1.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT STQFN-20 Reel, Cut Tape
Renesas / Dialog SLG47115-EV
Renesas / Dialog SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 26.4 V and 3 A per OUT (-40 C to 105 C) Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

19 Macrocell 2.048 kHz, 25 MHz 3.9 us 5 V, 24 V - 40 C + 105 C SMD/SMT STQFN-20 Reel