Kintex FPGA - Field Programmable Gate Array

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG676C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-3FFG900E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-L2FFG900E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 1 V 1 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K355T-1FFG901I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K355T 356160 LE 55650 ALM 25.14 Mbit 300 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K355T-2FFG901C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K355T 356160 LE 55650 ALM 25.14 Mbit 300 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 24 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K355T-3FFG901E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K355T 356160 LE 55650 ALM 25.14 Mbit 300 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FBG676C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FBG900C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FFG676C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FFG900C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-1FFG900I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FBG676C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FBG900C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG676I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FFG900C 2In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-3FBG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-3FBG900E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-3FFG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-3FFG900E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-L2FFG900E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 970 mV 1.03 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-1FFG901C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 380 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-2FFG901C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 380 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-3FFG901E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 380 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-3FFG1156E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 400 I/O 1 V 1 V 0 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG901C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901