ispMACH 4000ZE CPLDs

Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Operating Supply Voltage Number of Macrocells Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Frequency Propagation Delay - Max Packaging
Lattice CPLD - Complex Programmable Logic Devices 128MC 96 I/O Ultr Lw Pwr 1.8V 5.8ns Non-Stocked Lead-Time 40 Weeks
Min.: 3.600
Mult.: 360

ispMACH 4128 SMD/SMT UCBGA-132 1.8 V 128 Macrocell 96 I/O 0 C + 90 C 200 MHz 5.8 ns Tray
Lattice CPLD - Complex Programmable Logic Devices 128MC 96 I/O Ultra Low Pwr 1.8V 7.5ns Non-Stocked Lead-Time 40 Weeks
Min.: 3.600
Mult.: 360

ispMACH 4128 SMD/SMT UCBGA-132 1.8 V 128 Macrocell 96 I/O 0 C + 90 C 200 MHz 7.5 ns Tray
Lattice CPLD - Complex Programmable Logic Devices 128MC 96 I/O Ultr Lw Pwr 1.8V 7.5ns IND Non-Stocked Lead-Time 40 Weeks
Min.: 3.600
Mult.: 360

ispMACH 4128 SMD/SMT UCBGA-132 1.8 V 128 Macrocell 96 I/O - 40 C + 105 C 200 MHz 7.5 ns Tray