AMD XC7VX980T Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX980T-1FFG1926I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
31.134,00 €
Min.: 1
Mult.: 1
XC7VX980T 979200 LE 153000 ALM 52.73 Mbit 720 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX980T-1FFG1926C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
24.906,67 €
Min.: 1
Mult.: 1
XC7VX980T 979200 LE 153000 ALM 52.73 Mbit 720 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX980T-1FFG1930I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
31.134,00 €
Min.: 1
Mult.: 1
XC7VX980T 979200 LE 153000 ALM 52.73 Mbit 900 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX980T-2FFG1926C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
31.134,00 €
Min.: 1
Mult.: 1
XC7VX980T 979200 LE 153000 ALM 52.73 Mbit 720 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 64 Transceiver SMD/SMT FCBGA-1926
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX980T-2FFG1930C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
31.134,00 €
Min.: 1
Mult.: 1
XC7VX980T 979200 LE 153000 ALM 52.73 Mbit 900 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930