AMD XC5VSX35T Series FPGA - Field Programmable Gate Array

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665I 3In Stock
1.210,46 €
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665C Non-Stocked Lead-Time 40 Weeks
814,51 €
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-2FFG665C Non-Stocked Lead-Time 40 Weeks
1.018,46 €
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-2FFG665I Non-Stocked Lead-Time 40 Weeks
1.426,39 €
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-3FFG665C Non-Stocked Lead-Time 40 Weeks
1.426,39 €
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FF665I Non-Stocked Lead-Time 40 Weeks
1.140,31 €
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665