1.2 A Switching Voltage Regulators

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices Switching Voltage Regulators 5.5V to 60V 1.5A, 200kHz Buck Sw Reg 6.420In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 Buck Adjustable 1.2 A 1 Output 5.5 V 60 V 25 uA 200 kHz 0 C + 125 C LT1766 Tube
Analog Devices Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter 10.740In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-23-5 Flyback Adjustable 1.2 A 1 Output 4 V 36 V 350 uA 10.6 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8 A Q C 5.079In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 Buck 5 V 1.2 A 1 Output 4.3 V 38 V 2.8 uA 2 MHz - 40 C + 125 C LT3971 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2 4.188In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-5 Flyback 65 V 1.2 A 1 Output 2.7 V 42 V 350 uA 10.6 kHz - 40 C + 150 C LT8301 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2 19.848In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-5 Flyback 65 V 1.2 A 1 Output 2.7 V 42 V 350 uA 10.6 kHz - 40 C + 125 C AEC-Q100 LT8301 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2 5.129In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSOT-23-5 Flyback 65 V 1.2 A 1 Output 2.7 V 42 V 350 uA 10.6 kHz - 40 C + 125 C LT8301 Reel, Cut Tape, MouseReel
Nisshinbo Switching Voltage Regulators Buck DC/DC Converter 16.069In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-Wide-6 Buck Adjustable 1.2 A 1 Output 4.5 V 30 V 2.4 MHz - 40 C + 105 C R1245N Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 55V, 1.2A Buck Reg w/ 2.8 A Q C 4.571In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 Buck 3.3 V 1.2 A 1 Output 4.3 V 55 V 2.8 uA 2 MHz - 40 C + 125 C LT3991 Tube
Analog Devices Switching Voltage Regulators 1.2A, Buck Sw Reg in 3 x 3 DFN 8.426In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 Buck Adjustable 1.2 A 1 Output 3.6 V 36 V 2 mA 200 kHz to 3 MHz - 40 C + 85 C LT3505 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 55V, 1.2A Buck Reg w/ 2.8 A Q C 4.054In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 Buck 1.19 V to 30 V 1.2 A 1 Output 4.3 V 55 V 2.8 uA 2 MHz - 40 C + 125 C LT3991 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2 8.387In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-5 Flyback 65 V 1.2 A 1 Output 2.7 V 42 V 350 uA 10.6 kHz - 40 C + 125 C LT8301 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 60V, 1.2A Sync Mono Buck Reg w/ 6 A Q C 14.883In Stock
6.292On Order
Min.: 1
Mult.: 1

SMD/SMT DFN-10 Buck Adjustable 1.2 A 1 Output 3 V 60 V 6 uA 300 kHz to 2.2 MHz - 40 C + 125 C LT8619 Tube
Analog Devices Switching Voltage Regulators 1.2A, Buck Sw Reg in 3 x 3 DFN 8.220In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 Buck Adjustable 1.2 A 1 Output 3.6 V 36 V 2 mA 200 kHz to 3 MHz - 40 C + 125 C LT3505 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators 38V, 1.2A, 2MHz Buck Reg w/ 2.8 A Q C 7.635In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 Buck 1.19 V to 30 V 1.2 A 1 Output 4.3 V 38 V 2.8 uA 2 MHz - 40 C + 125 C LT3971 Tube
Analog Devices / Maxim Integrated Switching Voltage Regulators HV Buck Boost for 2.5A Ilim 7.241In Stock
Min.: 1
Mult.: 1

SMD/SMT SWTQFN-EP-20 Buck-Boost 12 V 1.2 A 1 Output 2 V 40 V 2.2 MHz - 40 C + 125 C AEC-Q100 MAX20040 Tube
Analog Devices Switching Voltage Regulators Mono 1.5A, 1.25MHz Buck Sw Regs 6.444In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-EP-8 Buck 5 V 1.2 A 1 Output 3 V 25 V 6 uA 1.25 MHz - 40 C + 125 C LT1767 Tube
Analog Devices Switching Voltage Regulators Hi V, 1.5A, 500kHz Buck Sw Regs 6.540In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 Buck Adjustable 1.2 A 1 Output 5.5 V 60 V 25 uA 500 kHz - 40 C + 125 C LT1956 Tube
Analog Devices Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2 4.562In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TSOT-23-5 Flyback 65 V 1.2 A 1 Output 2.7 V 42 V 350 uA 10.6 kHz - 40 C + 125 C AEC-Q100 LT8301 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators 36V, 1.2A Mini Buck Converter with 3.5 A IQ 17.411In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-EP-12 Buck 5 V 1.2 A 1 Output 3.5 V 36 V 3.5 uA 2.1 MHz - 40 C + 125 C Tray
Analog Devices Switching Voltage Regulators Dual 1.2A Buck + Dual 300mA LDO + PGOOD 4.799In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-24 Buck 5.5 V 1.2 A 4 Output 2.5 V 5.5 V 10 uA 3 MHz - 40 C + 125 C ADP5134 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators 36V,2MHz, 1.2A Mini Buck Converter with 20.482In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TDFN-EP-12 Buck 3 V to 10 V, 3.3 V 1.2 A 1 Output 3.5 V 36 V 3.5 uA 2.1 MHz - 40 C + 125 C AEC-Q100 MAX20076 Reel, Cut Tape, MouseReel

Diodes Incorporated Switching Voltage Regulators 1.2A Step-Down Conv 1.4MHz Sw Freq 168.514In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-26-6 Buck 800 mV to 15 V 1.2 A 1 Output 4.75 V 24 V 400 uA 1.4 MHz - 25 C + 85 C AP5100 Reel, Cut Tape, MouseReel

Analog Devices Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable 1.2A Output Array 2.519In Stock
Min.: 1
Mult.: 1

SMD/SMT Buck 600 mV to 1.8 V 1.2 A 4 Output 2.7 V 17 V 1 uA 1 MHz - 40 C + 125 C LTM4668 Tray
Analog Devices Switching Voltage Regulators 20V, 1.2A, Non-Sync, Step Down DC-DC 695In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TSOT-6 Buck 800 mV to 17 V 1.2 A 1 Output 3 V 20 V 680 uA 700 kHz - 40 C + 125 C ADP2300 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators Hi V, 1.5A, 500kHz Buck Sw Regs 2.156In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-16 Buck 5 V 1.2 A 1 Output 5.5 V 60 V 500 kHz - 40 C + 125 C LT1956 Reel, Cut Tape, MouseReel