Texas Instruments TPS54061 Series Switching Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators 4.7-60V 200mA Sync S D Converter A 595-T A 595-TPS54061DRBT 28In Stock
9.000Expected 8/7/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 Buck 800 mV to 58 V 200 mA 1 Output 4.7 V 60 V 90 uA 50 kHz to 100 kHz - 40 C + 150 C TPS54061 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.7-60V 200mA Sync S D Converter A 595-T A 595-TPS54061DRBR 182In Stock
1.250Expected 5/27/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SON-8 Buck 800 mV to 58 V 200 mA 1 Output 4.7 V 60 V 90 uA 50 kHz to 1.1 MHz - 40 C + 150 C TPS54061 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive Catalog 4 .7V -60-V 200-mA S A 595-TPS54061QDRBRQ1 500In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SON-8 - 40 C + 150 C AEC-Q100 TPS54061 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Automotive Catalog 4 .7V -60-V 200-mA S A 595-TPS54061QDRBTQ1
14.994Expected 6/25/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SON-8 Buck 800 mV to 58 V 200 mA 1 Output 4.7 V 60 V 90 uA 50 kHz to 1.1 MHz - 40 C + 150 C AEC-Q100 TPS54061 Reel, Cut Tape, MouseReel