LM140L Series Linear Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators +5.0V/100Ma Vreg A 9 26-LM140LAH-50 A 92 A 926-LM140LAH-50 486In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 5 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-LM140LAH-12/NOPB 553In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 12 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-LM140LAH-15/NOPB 126In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 15 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-140LAH-5.0/NOPB 582In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 5 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Series 3-Terminal Po sitive Reg A 926-LM A 926-LM140LAH-15 65In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 15 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Series 3-Terminal Po sitive Reg A 926-LM A 926-LM140LAH-12
495Expected 5/4/2026
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 12 V 100 mA Fixed 17.6 V 35 V - 55 C + 125 C 4.5 mA Bulk