SOT-89 Linear Voltage Regulators

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 6.371In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 8.898In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 47.548In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 1.896In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 7 V 100 mA Fixed 9.5 V 22 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 9V .1A 3 Terminal 2.904In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 13.962In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8.5 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 9.745In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 10.697In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Hi In V Adj 3 Termnl 5.742In Stock
14.000Expected 7/20/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 14.604In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 11.904In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 31.480In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 1.963In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 2.6 V 100 mA Fixed 30 V 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 3V 100mA 350mW 731In Stock
1.000Expected 7/10/2026
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 3 V 100 mA Fixed 5 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW
23.521Expected 7/2/2026
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 1.077In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 1.055In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 1.411In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 27 V 38 V - 40 C + 85 C 2.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 5In Stock
127.400On Order
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 838In Stock
65.000On Order
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 5.928In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 7.632In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 5.940In Stock
7.500Expected 5/20/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 4.661In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 4.625In Stock
7.500Expected 8/3/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel