SOIC-8 LDO Voltage Regulators

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 575In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Renesas / Intersil LDO Voltage Regulators 20V 1A LDO, 8L SOIC, 2500pc reel 4.927In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1.2 V to 18 V 1 A 1 Output Positive 2.5 V 20 V 95 dB Adjustable - 40 C + 125 C 1.15 V RAA214290 Reel, Cut Tape
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 6.290In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed 0 C + 125 C 130 mV LT1129 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 4.235In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1763 Tube
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 51.765In Stock
Min.: 1
Mult.: 1
: 98

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.490In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD 3.405In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 12 uA 4.3 V 20 V 58 dB Fixed 0 C + 125 C 500 mV LT1521 Tube
Analog Devices LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg 4.596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 500 mA 1 Output Positive 110 uA 900 mV 10 V 70 dB Fixed - 40 C + 125 C 155 mV LT3021 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 10.457In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Tube
Texas Instruments LDO Voltage Regulators 100-mA 30-V adjust a ble low-dropout vol A 926-LP4951CMX/NOPB 37.045In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2.43 V 30 V Adjustable - 40 C + 125 C 430 mV LP4951C Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3.195In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.8 V to 30 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Adjustable 0 C + 125 C 130 mV LT1129 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 7.461In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV MAX16910 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 5.711In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936HVMAX50NPB 26.362In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt LDO Vtg Reg A 9 A 926-LM2936BMX50NOPB 12.095In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V/3.3V orAdjst,Lw-Drpout,Lw-IQ,200mA Li 5.052In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 200 mA 1 Output Positive 11 uA 2.7 V 11.5 V Adjustable, Fixed 0 C + 70 C 110 mV MAX883 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg 18.157In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube
Microchip Technology LDO Voltage Regulators High Voltage Dual Output LDO 3.3Vout on LDO2 with 12Vout on LDO1 SOIC 8Ld with Extended Temperature Range 2.631In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 12 V 50 mA, 100 mA 2 Output Positive 50 uA 4.5 V 55 V - 80 dB Fixed - 40 C + 150 C Tube
Microchip Technology LDO Voltage Regulators 300mA LDO w/Shdn 2.670In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 2.7 V 6 V Fixed - 40 C + 125 C 20 mV TC1173 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CDR A 59 A 595-TL750L05CDR 1.648In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 10 mA 6 V 26 V 65 dB Fixed 0 C + 125 C 600 mV TL750L Tube
Texas Instruments LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7133QDR A 5 A 595-TPS7133QDR 214In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 285 uA 3.77 V 10 V Fixed - 40 C + 125 C 235 mV TPS71 Tube
Texas Instruments LDO Voltage Regulators Lowest Dropout PMOS A 595-TPS7133QD A 59 A 595-TPS7133QD 1.638In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 350 uA 3.77 V 10 V Fixed - 40 C + 125 C 235 mV TPS71 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 5V LDO A 595-T PS76550DR A 595-TPS A 595-TPS76550DR 540In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 50 uA 2.7 V 10 V Fixed - 40 C + 125 C 85 mV TPS765 Tube