HSOP-6 LDO Voltage Regulators

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 1.967In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HSOP-6 10 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524S-K Reel, Cut Tape
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.639In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 5 V 200 mA 1 Output Positive 3 V 50 V 40 dB Fixed - 40 C + 85 C 500 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 1A Ultra Low Iq 2.500In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 1.05 V to 5 V 1 A 1 Output Positive 1.5 V 5.5 V Adjustable - 40 C + 85 C 230 mV S-13A1 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Voltage 1A Voltage Regulator (LDO Regulator) 999In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HSOP-6 3.4 V 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Fixed - 40 C + 85 C 460 mV RP132S Reel, Cut Tape
Nisshinbo LDO Voltage Regulators 36V Input 500mA Low Supply Current Voltage Regulator for Automotive Applications 40In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HSOP-6 5 V 500 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 350 mV AEC-Q100 R1517S-K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Voltage 1A Voltage Regulator (LDO Regulator) 60In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HSOP-6 1.15 V 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Fixed - 40 C + 85 C 960 mV RP132S Reel, Cut Tape
ABLIC LDO Voltage Regulators 105°C OPERATION, 36 V INPUT, 250 mA VOLTAGE REGULATOR 1.711In Stock
4.000Expected 6/23/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 3.3 V 250 mA 1 Output Positive 3 V 36 V Adjustable, Fixed - 40 C + 85 C 800 mV S-1212 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.378In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 12 V 250 mA 1 Output Positive 3 V 36 V 30 dB Fixed - 40 C + 105 C 800 mV S-1212 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.358In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 3.5 V 200 mA 1 Output Positive 3 V 50 V 45 dB Fixed - 40 C + 85 C 620 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications 691In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT HSOP-6 11 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 600 mV AEC-Q100 R1524S-K Reel, Cut Tape
ABLIC LDO Voltage Regulators LINEAR LDO REG HI 60UA IQ 300MA IOUT 1.355In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 4 V 200 mA 1 Output Positive 3 V 50 V Fixed - 40 C + 85 C 550 mV Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.932In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 6.6 V 200 mA 1 Output Positive 3 V 50 V 35 dB Fixed - 40 C + 85 C 500 mV S-1142A/B Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators LINEAR LDO REG HI 60UA IQ 300MA IOUT 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 5 V 200 mA 1 Output Positive 3 V 50 V Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 641In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 12.5 V 200 mA 1 Output Positive 3 V 50 V 30 dB Fixed - 40 C + 85 C 400 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.183In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 3.3 V 200 mA 1 Output Positive 3 V 50 V 45 dB Fixed - 40 C + 85 C 720 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 225In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 5 V 250 mA 1 Output Positive 3 V 36 V 40 dB Fixed - 40 C + 105 C 800 mV S-1212 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 83In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 2.5 V 200 mA 1 Output Positive 3 V 50 V 45 dB Fixed - 40 C + 85 C 920 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 19In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 8 V 200 mA 1 Output Positive 3 V 50 V 35 dB Fixed - 40 C + 85 C 450 mV S-1142C/DxxI Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 28 V INPUT, 200 mA VOLTAGE REGULATOR 33In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 5 V 200 mA 1 Output Positive 3 V 28 V 40 dB Fixed - 40 C + 85 C 800 mV S-1222 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 1.922In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HSOP-6 5 V 200 mA 1 Output Positive 3 V 50 V 40 dB Fixed - 40 C + 85 C 500 mV S-1142A/B Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 86In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 1.05 V 1 A 1 Output Positive 1.5 V 5.5 V Adjustable, Fixed - 40 C + 85 C 70 mV S-13A1 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 99In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT HSOP-6 1.05 V 1 A 1 Output Positive 1.5 V 5.5 V Adjustable, Fixed - 40 C + 85 C 70 mV S-13A1 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 1A 36V Input Low Supply Current LDO for Automotive Applications 1In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HSOP-6 5 V 1 A 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 350 mV AEC-Q100 R1517S-K Reel, Cut Tape
ABLIC LDO Voltage Regulators IC REG LINEAR 10V 200MA
1.747Expected 5/19/2026
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT HSOP-6 2 V to 15 V 200 mA 1 Output Positive 3 V 50 V Fixed - 40 C + 85 C 400 mV Reel
Nisshinbo LDO Voltage Regulators Low Supply Current 36V Input 200mA Voltage Regulator for Automotive Applications Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT HSOP-6 5 V 1 A 1 Output Positive 3.5 V 36 V Fixed - 40 C + 125 C 700 mV AEC-Q100 R1524H-K Reel