STMicroelectronics L4931 Series LDO Voltage Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 10.745In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 3.763In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 4.169In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 1 mA 2.5 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 13.172In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 14.882In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 3.485In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 5.436In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Ammo Pack

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 274In Stock
5.000Expected 5/6/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators VLDO 0.4V 250mA Low Quiescent SO-8 1.019In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 250 mA 1 Output Positive 600 uA 2 V 20 V Fixed - 40 C + 125 C 400 mV AEC-Q100 L4931 Reel, Cut Tape, MouseReel