TLA431AIDRLR

Texas Instruments
595-TLA431AIDRLR
TLA431AIDRLR

Mfr.:

Description:
Voltage References All-capacitor stable precision programma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-5X3-6
Shunt Adjustable Precision References
2.495 V
1 %
48 PPM/C
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Operating Supply Current: 150 mA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLA431/TLA432 All-Capacitor References

Texas Instruments TLA431/TLA432 All-Capacitor Precision Programmable References are three-terminal adjustable shunt regulators that are stable with all capacitor loads. These modules are pin-compatible with industry-standard TL431 and TL432, but with better stability to support all capacitor loads. The devices feature an output cathode voltage that can be set to values between Vref (2.495V) and 36V, with two external resistors. The TLA431 and TLA432 offer a typical output impedance of 0.2Ω and are specified in two temperature grades, I and Q. The regulators also provide a good stability reference voltage over the entire -40°C to +125°C temperature range. Texas Instruments TLA431/TLA432 All-Capacitor Precision Programmable References are ideal replacements for Zener diodes in many applications, including onboard regulation, switching power supplies, and adjustable power supplies.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,318 € 0,32 €
0,222 € 2,22 €
0,198 € 4,95 €
0,17 € 17,00 €
0,157 € 39,25 €
0,15 € 75,00 €
0,144 € 144,00 €
0,139 € 278,00 €
Full Reel (Order in multiples of 4000)
0,127 € 508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩