TPS37100W41DDYYR

Texas Instruments
595-TPS37100W41DDYYR
TPS37100W41DDYYR

Mfr.:

Description:
Supervisory Circuits 105V window supervis or with low quiesce

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,24 € 22,40 €
2,07 € 51,75 €
1,81 € 181,00 €
1,69 € 422,50 €
1,48 € 740,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 3000)
1,15 € 3.450,00 €
1,14 € 6.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
SOT-23-14
Active Low, Open Drain
No Manual Reset
105 V
- 40 C
+ 125 C
TPS37100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Overvoltage Threshold: 90 V
Product Type: Supervisory Circuits
Quiescent Current: 5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Undervoltage Threshold: 800 mV
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS37100/TPS37100-Q1 Supervisors

Texas Instruments TPS37100/-Q1 Window, Overvoltage, or Undervoltage Supervisors supply 105V input voltage with a 5uA low quiescent current, quick detection time, and an integrated buffer for voltage measurements. The TPS37100/-Q1 devices can be connected directly to a 24V/48V/72V battery or voltage rail for continuous monitoring of Overvoltage (OV) or Undervoltage (UV) conditions. Wide-hysteresis voltage alternatives are available to ignore false output deassertions caused by battery voltage transients.