ROHM Semiconductor Supervisory Circuits

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
ROHM Semiconductor Supervisory Circuits 2.7V VOLT DETECTOR IC 11.220In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 2.7 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 55.5 ms 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 3.8V VOLT DETECTOR IC 5.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.8 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 55.5 ms 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 4V VOLT DETECTOR IC 5.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 4 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.46 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.66 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 1.8V VOLT DETECTOR IC 5.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.8 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 1.2V VOLTAGE DETECTOR IC 5.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.2 V 1 Input Active High, Open Drain Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits MOS TRANSISTORS 5.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 1.6V VOLT DETECTOR IC 5.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.6 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 4.2V VOLT DETECTOR IC 5.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 4.2 V 1 Input CMOS No Manual Reset No Watchdog No Backup 7 V - 40 C + 125 C 3 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits MOS TRANSISTORS 4.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits SUPERVISORY IC 5.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.76 V 1 Input Active High, Open Drain Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits OUTPUT SUPERVISORY IC 5.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 3.76 V 1 Input CMOS No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits AECQ 5.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-6 1.2 V 2 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 2.5 % AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits NANO ENERGY ADJUSTABLE 6.863In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Detector SMD/SMT SSON-4 2.6 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 3 % AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits AECQ 2.739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 125 us 6 V - 40 C + 125 C 5 % AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits System Power Good + Watchdog Timer + Reset 17.423In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT VQFN-16 800 mV 4 Input Open Drain No Manual Reset Watchdog No Backup 10 ms 5.5 V - 40 C + 125 C 3 % AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 2CH RESET & COMPARATOR IC 7.412In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Monitor SMD/SMT SOP-8 1.23 V 3 Input Open Collectors No Manual Reset No Watchdog No Backup 18 V - 40 C + 85 C 1.5 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits ICs, Power Management, Nano Energy™, 1.5V, Adjustable Delay Voltage Detector for Automotive 5.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SSOP-5 1.5 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 55.5 ms 7 V - 40 C + 105 C 2 % BD52xxG-M AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Supervisory Circuits NANO ENERGY ADJUSTABLE 9.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Detector SMD/SMT SSON-4 2.7 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 3 % AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits NANO ENERGY ADJUSTABLE 12.681In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Detector SMD/SMT SSON-4 3.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 3 % AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 4.05V, High Accuracy Over Voltage Detector IC 5.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT HVSOF-5 4.05 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 85 C 0.8 % Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits NANO ENERGY ADJUSTABLE 7.030In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Detector SMD/SMT SSON-4 2.8 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 3 % AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits NANO ENERGY ADJUSTABLE 12.399In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Detector SMD/SMT SSON-4 3 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 6 V - 40 C + 125 C 3 % AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Supervisory Circuits 3-42V SOP-J8 12A LDO Regulator 2.290In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Voltage Detector SMD/SMT SOP-J8-8 1 Input No Manual Reset No Watchdog No Backup 42 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel