PCA9422MUKZ

NXP Semiconductors
771-PCA9422MUKZ
PCA9422MUKZ

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC for Low-Power Microcontroller Applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 3/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,02 € 40,20 €
3,74 € 93,50 €
3,29 € 329,00 €
3,12 € 780,00 €
2,80 € 1.400,00 €
2,57 € 2.570,00 €
Full Reel (Order in multiples of 1500)
2,50 € 3.750,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
SMD/SMT
WLCSP-49
5.5 V
2.5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 2.5 V to 5.5 V
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 1.8 V to 5 V
Product: PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935466342012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PCA9422 Ultra-Low-Power Charger+Gauge PMICs

NXP Semiconductors PCA9422 Ultra-Low-Power Charger+Gauge Power Management ICs (PMICs) are highly integrated devices designed to deliver a complete power management solution for low-power microcontroller systems and similar applications. The NXP PCA9422 PMICs feature a linear battery charger capable of delivering up to 640mA, with Constant Current (CC) and Constant Voltage (CV) values programmable via I2C for flexible configuration. Built-in safety mechanisms (including input overvoltage, overcurrent, and thermal protection) ensure safe and reliable charging, and the charger supports JEITA-compliant profiles.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.