Renesas / Dialog Power Management Specialised - PMIC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Input Current Packaging
Renesas / Dialog Power Management Specialised - PMIC I2C configurable Wearable PMIC with Linear Charger, nA Iq Buck, ultra-low Iq LDOs, 12V boost, Analog Battery Monitors for FGAssist. 1.618In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DA9070 Battery Management SMD/SMT WLCSP-42 500 mA 3.3 V 1.4 V 18 V - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog Power Management Specialised - PMIC Ultra-Low Quiescent Current PMIC 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DA9072 Battery Management SMD/SMT WLCSP-4 500 mA 3.3 V 1.4 V - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog Power Management Specialised - PMIC Surge-Protected 28V T. Power Splitter Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SLG59H1302C General Purpose SMD/SMT WLCSP-28 6 A 13.2 V 2.7 V - 40 C + 85 C 4.2 mA Reel
Renesas / Dialog Power Management Specialised - PMIC High PSRR, low noise multi-output LDO CMIC Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 3.000
Reel: 3.000

SLG51000 Multi-Channel PMIC SMD/SMT WLCSP-20 475 mA, 500 mA, 800 mA 1.25 V, 1.5 V, 5 V 500 mV, 800 mV, 1.7 V, 2.8 V 1.2 V, 3.3 V, 3.75 V - 40 C + 85 C Reel
Renesas / Dialog Power Management Specialised - PMIC High PSRR, low noise 6-channel max LDO CMIC Non-Stocked Lead-Time 12 Weeks
Min.: 21.000
Mult.: 3.000
Reel: 3.000

SLG51001 Multi-Channel PMIC SMD/SMT WLCSP-16 475 mA, 500 mA, 1 A 1.25 V, 1.5 V, 5 V 500 mV, 800 mV, 1.7 V, 2.8 V 1.2 V, 3.3 V, 3.75 V - 40 C + 85 C Reel
Renesas / Dialog SLG51002C
Renesas / Dialog Power Management Specialised - PMIC 8-Channel Programmable PMIC with High PSRR, Low Noise LDOs and Integrated Load Switches Non-Stocked Lead-Time 12 Weeks
Min.: 15.000
Mult.: 3.000
Reel: 3.000

SLG51002 Reel
Renesas / Dialog DA9072-82V32
Renesas / Dialog Power Management Specialised - PMIC Ultra-Low Quiescent Current PMIC Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

DA9072 Reel
Renesas / Dialog DA9073-61V32
Renesas / Dialog Power Management Specialised - PMIC Highly integrated, configurable, low quiescent current PMIC comprises a linear charger with Power Path management, ultra-low Iq buck regulator and LDO/Load Switches, wide output voltage boost regulator and protection features Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

DA9073 Voltage Regulator and LDO Regulator SMD/SMT WLCSP-42 150 mA, 300 mA 20 V 3.6 V 18 V - 40 C + 85 C 2.5 mA Reel
Renesas / Dialog DA9080-XXFC2
Renesas / Dialog Power Management Specialised - PMIC High Current, Highly Configurable System PMIC with Four Bucks and One LDO Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

DA9080 Voltage Regulator and LDO Regulator SMD/SMT QFN-32 200 mA, 1.5 A, 5 A 5.5 V 4 V 3.3 V - 40 C + 85 C Reel
Renesas / Dialog DA9121-A0V72
Renesas / Dialog Power Management Specialised - PMIC Configurable, 10A Dual-Phase Sub-PMIC Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

DA9121 Voltage Regulator, Multiple Outputs SMD/SMT WLCSP-24 10 A 5.5 V 2.5 V 1.9 V - 40 C + 85 C 10 uA Reel
Renesas / Dialog DA9168-XXU72
Renesas / Dialog Power Management Specialised - PMIC 1-Cell, 1.5A Battery Charger PMIC with 20mA Termination, Ultra-Low IQ Reverse Boost, and I2C Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

DA9168 Battery Management SMD/SMT WLCSP-30 350 mA 10 V 4 V 5.2 V - 40 C + 85 C 25 uA Reel