TMCM-1290-TMCL-T

Analog Devices / Maxim Integrated
700-TMCM-1290-TMCL-T
TMCM-1290-TMCL-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepper Driver Module with integrated pr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
56,37 € 56,37 €
46,47 € 464,70 €
44,20 € 1.105,00 €
41,29 € 4.129,00 €
40,00 € 10.000,00 €
Full Reel (Order in multiples of 500)
40,00 € 20.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
24 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TMCM-1290
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TMCM-1290-EVAL Evaluation Board

Analog Devices Inc. TMCM-1290-EVAL Evaluation Board assesses the TMCM-1290 independently using TMCL-IDE evaluation features. The Analog Devices Inc. TMCM-1290-EVAL board follows a standard schematic and provides multiple operation mode testing options. The TMCM-1290 module supports two-phase bipolar stepper motors up to 2.1ARMS (3APEAK) and offers configuration via SPI/RS485/UART interfaces.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.