A89301GESSR

Allegro MicroSystems
250-A89301GESSR
A89301GESSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SENSORLESS SINUSOIDAL BLDC MOSFET DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.731

Stock:
4.731 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4731 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,49 € 14,90 €
1,38 € 34,50 €
1,36 € 136,00 €
1,29 € 645,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 6000)
1,22 € 7.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Motor Controller
105 mA
8 mA
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Voltage Rating: 5.5 V to 50 V
Moisture Sensitive: Yes
Operating Frequency: 1 kHz to 2 MHz
Output Voltage: 6.8 V, 7.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A89301
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushless DC Drivers

Allegro MicroSystems Brushless DC Drivers (BLDC) are engineered to meet demanding market challenges, delivering cost-optimized systems and improved time-to-market while maintaining quality. The integrated MOSFET and gate driver ICs provide superior performance for automotive, industrial, and consumer applications, ranging from 3.5V to 100V operating voltage.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Motor Drivers

Allegro MicroSystems Motor Drivers offer robustness and safety, delivering superior performance in harsh, high voltage environments. These durable drivers enable motors to run more quietly, efficiently, and reliably. The embedded motion control algorithms simplify designs while improving motor performance and time-to-market. The Allegro MicroSystems Motor Driver portfolio includes brushless DC drivers, brush DC drivers, and stepper drivers for automotive, industrial, and consumer applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

A89301 Ultra Low Noise FOC Motor Controller

Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller is a three-phase, sensorless, brushless DC (BLDC) motor driver that operates from 5.5V to 50V. This controller features a field-oriented control (FOC) algorithm that is fully integrated to achieve the highest efficiency and acoustic noise performance. The A89301 optimizes the motor startup performance in a stationary condition, a windmill condition, and even in a reverse windmill condition. Motor speed is controlled through PWM, analog, or CLOCK input, while closed-loop speed control is optional, and the RPM-to-clock frequency ratio is programmable. Allegro MicroSystems A89301 Ultra Low Noise FOC Motor Controller is available in a 24-contact 4mm x 4mm QFN package with an exposed thermal pad.