SSOP-20 Gate Drivers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor Gate Drivers ISOLATION GATE DRIVER 1.2KV DC
2.012In Stock
Cut Tape
4,18 €
3,18 €
2,93 €
2,66 €
Reel
2,24 €
Min.: 1
Mult.: 1
: 2.000
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SSOP-20 2 Driver 2 Output 5 A 10 V 24 V Non-Inverting 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A 7In Stock
12.000Expected 11/13/2026
Cut Tape
2,12 €
1,58 €
1,44 €
1,29 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2.000
Driver ICs - Various Low-Side SMD/SMT SSOP-20 8 Driver 8 Output 500 mA 4.5 V 5.5 V Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Isolation Gate Driver, High 1.2kV DC, Low Not Isolated, 75ns, 3A Output Current
2.000Expected 12/30/2026
Cut Tape
4,36 €
3,30 €
3,04 €
2,74 €
Reel
2,38 €
Min.: 1
Mult.: 1
: 2.000
IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SSOP-20 2 Driver 2 Output 5 A 10 V 24 V Non-Inverting 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Isolation Voltage 3750 VRMS 4ch Isolated MOS Driver Non-Stocked Lead-Time 20 Weeks
Reel
2,57 €
Min.: 2.000
Mult.: 2.000
: 2.000
Switch Driver SMD/SMT SSOP-20 4 Driver 4 Output 4.5 V 5.5 V - 40 C + 125 C Reel
ROHM Semiconductor Gate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver Non-Stocked Lead-Time 20 Weeks
Reel
3,42 €
Min.: 2.000
Mult.: 2.000
: 2.000
Switch Driver SMD/SMT SSOP-20 4 Driver 4 Output 4.5 V 5.5 V - 40 C + 125 C Reel
ROHM Semiconductor Gate Drivers Gate Driver w- isolation voltage 2500Vrms, I-O delay time of 200ns, min input pulse width of 100ns.
Non-Stocked
Cut Tape
4,43 €
3,38 €
3,11 €
2,82 €
2,77 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 2.000
Isolated Gate Drivers SMD/SMT SSOP-20 1 Driver 5 Output 10 mA 14 V, 4.5 V 20 V, 5.5 V 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor Gate Drivers Gate driver with isolation voltage 2500Vrms, I-O delay time of 150ns min input pulse width of 90ns
Non-Stocked
Cut Tape
4,43 €
3,38 €
3,11 €
2,82 €
2,77 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 2.000
Isolated Gate Drivers SMD/SMT SSOP-20 1 Driver 2 Output 10 mA 10 V, 4.5 V 24 V, 5.5 V 50 ns 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape