TLE7183QUXUMB1

Infineon Technologies
726-TLE7183QUXUMB1
TLE7183QUXUMB1

Mfr.:

Description:
Gate Drivers BLDC_MOTOR_CONTROL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
TQFP-48
6 Driver
1.5 A
5.5 V
28 V
150 ns
150 ns
TLE7183
Reel
Brand: Infineon Technologies
Logic Type: TTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 290 ns
Moisture Sensitive: Yes
Operating Supply Current: 110 mA
Output Voltage: 1.2 V
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Propagation Delay - Max: 290 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE7183QU SP001337780
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,51 € 11.275,00 €