DZDH0401DW-7

Diodes Incorporated
621-DZDH0401DW-7
DZDH0401DW-7

Mfr.:

Description:
Gate Drivers Transistor Gate Driver SOT363 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOT-363-6
1 Driver
1 Output
300 mA
40 V
- 65 C
+ 150 C
DZDH0401DW
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Voltage: 40 V
Pd - Power Dissipation: 300 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DZDH0401DW Ideal Diode Controller

Diodes Incorporated DZDH0401DW Ideal Diode Controller is designed to drive a p-channel enhancement MOSFET configured as an ideal diode. This controller operates as a differential amplifier and PMOS controller to minimize forward current losses when VIN > VOUT. The DZDH0401DW controller provides high isolation when VIN < VOUT. This controller compares the voltage between input and output, and if the differential is greater than ~34mV (typical), VBIAS will fall, and PMOS will turn on. If the differential is less than ~70mV, VBIAS will rise, and the PMOS will turn off, isolating the input from the output. The DZDH0401DW controller offers 40V maximum input voltage, -300mA peak bias current, and 50V maximum reverse voltage protection and comes in a SOT363 package. Typical applications include high-side gate driving PMOS, high-side disconnect switch, battery discharge protection, emergency lighting, and active OR’ing redundant power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160.343
Expected 2/19/2027
264.000
213.000
Expected 3/19/2027
51.000
Expected 12/3/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,172 € 0,17 €
0,132 € 1,32 €
0,102 € 2,55 €
0,087 € 8,70 €
0,078 € 19,50 €
0,074 € 37,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩