TPS48130QDGXRQ1

Texas Instruments
595-TPS48130QDGXRQ1
TPS48130QDGXRQ1

Mfr.:

Description:
Gate Drivers Automotive 100V low- Iq high-side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.969

Stock:
4.969 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,12 € 41,20 €
3,84 € 96,00 €
3,37 € 337,00 €
3,20 € 800,00 €
2,87 € 1.435,00 €
2,43 € 2.430,00 €
2,32 € 5.800,00 €
Full Reel (Order in multiples of 5000)
2,32 € 11.600,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
VSSOP-19
5 Driver
1 Output
2 A
3.5 V
95 V
- 40 C
+ 125 C
TPS4813
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 95 V
Input Voltage - Min: 3.5 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 69.5 us
Maximum Turn-On Delay Time: 657 us
Moisture Sensitive: Yes
Off Time - Max: 69.5 us
Operating Supply Current: 35 uA
Product Type: Gate Drivers
Propagation Delay - Max: 6 us
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS4813-Q1 High-Side Driver

Texas Instruments TPS4813-Q1 High-Side Driver is a 100V and low IQ device designed for 12V, 24V, and 48V system designs. This driver includes two gate drives with a 1.69A source and 2A sink capacity to drive MOSFETs in the main path. The TPS4813-Q1 driver also consists of a 165µA source and 2A sink capacity for the low power path. This driver provides adjustable short circuit protection using MOSFET VDS sensing or by using an external RSNS resistor. The TPS4813-Q1 driver is AEC-Q100 qualified for automotive applications.