TMC6140-LA-T

Analog Devices / Maxim Integrated
700-TMC6140-LA-T
TMC6140-LA-T

Mfr.:

Description:
Gate Drivers 3-Phase MOSFET gate driver for PMSM serv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.840

Stock:
1.840 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1840 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,09 € 6,09 €
4,53 € 45,30 €
4,22 € 105,50 €
3,71 € 371,00 €
3,52 € 880,00 €
3,16 € 1.580,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 2000)
2,55 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
QFN-36
2 Driver
1 Output
5 V
30 V
- 40 C
+ 125 C
TMC6140
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage: 3.3 V, 5 V, 10 V
Pd - Power Dissipation: 500 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.8 Ohms, 1.2 Ohms
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

TMC6140-LA 3-Phase BLDC MOSFET Gate Driver

Analog Devices / Maxim Integrated TMC6140 3-Phase BLDC MOSFET Gate Driver is optimized for Permanent Magnet Synchronous Motors (PMSM) and Brushless DC (BLDC) motors. Ideally suited for applications in the range of 5V to 24V, the TMC6140 supports motor power ratings from 1W to 1kW. The device is designed to work with a single external power supply rail. All required supply voltages are generated internally based on the motor supply. The TMC6140 generates a fixed 3.3V rail voltage with a switching regulator (buck converter).  An internal Schottky diode generates enough power for the IOs and an external microcontroller. This diode is operational up to 100mA load. In case more current has to be served, an external diode has to be mounted in parallel.