MAX25615AUT/V+T

Analog Devices / Maxim Integrated
700-MAX25615AUT/V+T
MAX25615AUT/V+T

Mfr.:

Description:
Gate Drivers high speed MOSFET drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.407

Stock:
2.407 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
3,41 € 34,10 €
3,18 € 79,50 €
2,80 € 280,00 €
2,65 € 662,50 €
2,38 € 1.190,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
1,93 € 9.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT23-6
1 Driver
1 Output
7 A
4 V
15.5 V
Inverting, Non-Inverting
36 ns
17 ns
- 40 C
+ 125 C
MAX25615
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: TTL
Maximum Turn-Off Delay Time: 18 ns
Maximum Turn-On Delay Time: 18 ns
Operating Supply Current: 2.3 mA
Pd - Power Dissipation: 696 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.85 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX25615 High-speed MOSFET Driver

Analog Devices MAX25615 High-speed MOSFET Driver is an AEC-Q100-qualified device optimized for automotive applications. The MAX25615 features independent source and sink outputs and can sink 7A and sourcing 3A peak currents. Inverting and noninverting inputs provide the MAX25615 with greater flexibility in controlling the MOSFET. The MAX25615 also features two separate outputs working in a complementary mode, offering flexibility in controlling turn-on and turn-off switching speeds.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.