A89303KLPTR-T

Allegro MicroSystems
250-A89303KLPTRT
A89303KLPTR-T

Mfr.:

Description:
Gate Drivers A89303KLPTR-T CARSEM M ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.944

Stock:
15.944 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15944 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,51 € 35,10 €
3,27 € 81,75 €
2,87 € 287,00 €
2,73 € 682,50 €
2,44 € 1.220,00 €
2,06 € 2.060,00 €
1,99 € 3.980,00 €
1,98 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
3-Phase / Three Phase
SMD/SMT
TSSOP-20
1 Driver
3 Output
3.6 A
5.5 V
40 V
- 40 C
+ 125 C
A89303
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 8.5 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 520 mOhms
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushless DC Drivers

Allegro MicroSystems Brushless DC Drivers (BLDC) are engineered to meet demanding market challenges, delivering cost-optimized systems and improved time-to-market while maintaining quality. The integrated MOSFET and gate driver ICs provide superior performance for automotive, industrial, and consumer applications, ranging from 3.5V to 100V operating voltage.