CMOS, TTL Gate Drivers

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Gate Drivers DUAL 5 A HIGH SPEED LOW-SIDE MOSFET DRIVERS WITH ENABLE FOR AUTOMOTIVE (AECQ100 GRADE 1) 2.297In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3.000

MOSFET Drivers Low-Side SMD/SMT MSOP-8 2 Output 6 A 4.5 V 20 V Inverting 8 ns 8 ns - 40 C + 140 C NCV81071 Reel, Cut Tape

Texas Instruments Gate Drivers Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB 16.030In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 835In Stock
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DMOS Full Bridge Driver 5.656In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6226Q Tray
STMicroelectronics Gate Drivers DMOS DUAL FULL Bridge w/ PWM 2.951In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6227Q Tray
IXYS Integrated Circuits Gate Drivers Half-Bridge DRVR 1.4A SOIC(N)-14 16.081In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers Half-Bridge SMD/SMT SOIC-14 2 Driver 2 Output 10 V 20 V 40 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 12.026In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Tube
IXYS Integrated Circuits Gate Drivers 2A HIGH SPEED LOW-SIDE DRIVER 87.613In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 5 V 24 V 7 ns 7 ns - 40 C + 125 C IX4310 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers High Low Side DRVR 600V 160ns 1.9A 38.200In Stock
Min.: 1
Mult.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 60 ns 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual MOSFET Drvr 2.490In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual 10.946In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Tube
Microchip Technology Gate Drivers 1.2A Quad LOGIC I/P 733In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4469 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 ALT 595-UCD7201PWP 3.129In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT HTSSOP-14 2 Driver 2 Output 4 A 4.5 V 15 V 10 ns 10 ns - 40 C + 105 C UCD7201 Tube
Microchip Technology Gate Drivers 1A Sngl N-Inv 3.160In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Dual 4.462In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 35 ns 35 ns 0 C + 70 C TC4424 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp SOIC8 6.944In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 Tube
Infineon Technologies Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A 22.148In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 1.9 A 10 V 20 V 40 ns 20 ns - 40 C + 125 C Tube
Microchip Technology Gate Drivers 1A Sngl N-Inv 2.489In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl 5.389In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual td Match 2.357In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C TC4426A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Comp E Temp MSOP8 1.768In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4428A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 45A Dual MOSFET Driver 764In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP14E4 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Sngl N-Inv 1.643In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 1 Driver 1 Output 3 A 4.5 V 16 V Non-Inverting 28 ns 28 ns 0 C + 70 C TC1413 Tube
Texas Instruments Gate Drivers 30-V 7-ch automotiv e NMOS array low-sid 34.331In Stock
Min.: 1
Mult.: 1
: 2.000

Relay Drivers Low-Side SMD/SMT TSSOP-16 7 Driver 7 Output 600 mA 6.5 V 30 V - 40 C + 125 C TPL7407LA AEC-Q100 Reel, Cut Tape, MouseReel