ADUM4138WBRNZ

Analog Devices
584-ADUM4138WBRNZ
ADUM4138WBRNZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers Iso IGBT Gate DriverW/Flyback Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADuM4138
SMD/SMT
SOIC-28
- 40 C
+ 150 C
95 ns
100 ns
Tube
Brand: Analog Devices
Configuration: Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 14 mA
Output Current: 6 A
Output Voltage: 5 V
Product: IGBT, MOSFET Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 4 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 6 V
Tradename: iCoupler
Unit Weight: 8,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Analog Devices Isolation - All


Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADUM4138 IGBT Gate Drivers

Analog Devices ADUM4138 IGBT Gate Drivers include an isolated flyback controller, allowing simple secondary voltage generation. The ADUM4138 integrates overcurrent detection protecting the IGBT in case of desaturation and/or overcurrent events. The overcurrent detection is coupled with a high-speed, two-level turn-off function as protection against faults. The device offers a low gate voltage detection circuit which triggers a fault if the gate voltage does not rise above the internal threshold within the time allowed after turning on (12.8μs typical). IGBT device failures that exhibit gate shorts or other causes of a weak drive are detected through the low-voltage detection circuit.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,51 € 11,51 €
9,06 € 90,60 €
8,12 € 203,00 €
7,64 € 702,88 €
7,41 € 2.045,16 €
7,24 € 3.663,44 €
7,09 € 7.175,08 €
2.530 Quote