UCC23525CDWYR

Texas Instruments
595-UCC23525CDWYR
UCC23525CDWYR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5A/5A 5.7kVRMS rei n forced single-chann

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-6
1 Channel
5000 Vrms
- 40 C
+ 125 C
750 mW
100 ns
6 ns
10 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC23513EVM-014
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Operating Supply Current: 1.2 mA
Output Current: 5 A
Product Type: Optically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 850
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 13 V
Technology: Optical Coupling
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC23525 Single-Channel Isolated Gate Driver

Texas Instruments UCC23525 Single-Channel Isolated Gate Driver is for IGBTs, MOSFETs, and SiC MOSFETs. It has a 5A source and 5A sink peak output current and a 5kVRMS reinforced isolation rating. The high supply voltage range of 30V allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23525 can drive both low-side and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard opto-coupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
1.700
Expected 11/26/2026
5.950
3.400
Expected 3/29/2027
2.550
Expected 4/1/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,705 € 0,71 €
0,495 € 4,95 €
0,445 € 11,13 €
0,393 € 39,30 €
Full Reel (Order in multiples of 850)
0,371 € 315,35 €
0,347 € 589,90 €
0,339 € 1.440,75 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩