INA700AYWFR

Texas Instruments
595-INA700AYWFR
INA700AYWFR

Mfr.:

Description:
Current & Power Monitors & Regulators 40-V 16-Bit I C outp ut digital power mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.410
Expected 5/25/2026
12.000
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,818 € 81,80 €
0,77 € 192,50 €
0,74 € 370,00 €
0,716 € 716,00 €
Full Reel (Order in multiples of 3000)
0,685 € 2.055,00 €
0,66 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
640 uA
0.85 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: INA700AEVM
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA700
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA700 I2C Output Digital Power Monitor

Texas Instruments INA700 I2C Output Digital Power Monitor has an integrated shunt resistor and a 16-bit delta-sigma ADC designed for current sensing applications. The device can measure full-scale currents up to ±15.728A over the common-mode voltage range of –0.3V to +40V. The INA700 reports current, bus voltage, die temperature, power, energy, and charge accumulation with a precision ±0.5% integrated oscillator, all while performing the needed calculations in the background. The integrated temperature sensor is ±3°C accurate over the junction temperature range.