INA4230AIYBJR

Texas Instruments
595-INA4230AIYBJR
INA4230AIYBJR

Mfr.:

Description:
Current & Power Monitors & Regulators Quad channel 16-bit high-precision cu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.476

Stock:
9.476 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,33 € 233,00 €
2,21 € 552,50 €
2,14 € 1.070,00 €
2,08 € 2.080,00 €
Full Reel (Order in multiples of 3000)
2,00 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
1.7 V
2.5 uA
2 %
- 40 C
+ 125 C
SMD/SMT
BGA-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: INA423XEVM
Input Voltage Range: 1.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA4230
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

INA4230 16-Bit Digital Current Monitor

Texas Instruments INA4230 Quad Channel 16-Bit Digital Current Monitor has an I2C/SMBus-compatible interface compatible with digital bus voltages from 1.2V to 5V. The device monitors the voltage across an external sense resistor and reports values for each channel's shunt voltage, bus voltage, current, power, and energy.