NJM17431F24A-TE1

Nisshinbo
513-NJM17431F24A
NJM17431F24A-TE1

Mfr.:

Description:
Current & Power Monitors & Regulators Vref to 36V 2.495V 650mW 0.01uF 100uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.980

Stock:
6.980 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,71 € 7,10 €
0,642 € 16,05 €
0,567 € 56,70 €
0,531 € 132,75 €
0,509 € 254,50 €
0,455 € 455,00 €
Full Reel (Order in multiples of 3000)
0,443 € 1.329,00 €
0,436 € 2.616,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
High Side
36 V
2.5 V
250 nA
0.8 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 100 mA
Product Type: Current & Power Monitors & Regulators
Series: NJM17431
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

NJM17431 Adjustable Precision Shunt Regulator

Nisshinbo NJM17431 Adjustable Precision Shunt Regulator features an output voltage range of any value between VREF (about 2.5V) and 36V set by two resistors. The Nisshinbo NJM17431 Regulator is suitable for various applications, with an improved reference voltage accuracy and safety operating boundary area, connected through a large capacitance. The NJM17431 is available in two package options, SOT-23-5 and SOT-89-3 (UD).