S-82S1AAA-A8T2U

ABLIC
628-S-82S1AAA-A8T2U
S-82S1AAA-A8T2U

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 1 CELL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,43 € 14,30 €
1,37 € 34,25 €
1,29 € 129,00 €
1,26 € 315,00 €
1,24 € 620,00 €
1,22 € 1.220,00 €
1,18 € 2.950,00 €
Full Reel (Order in multiples of 5000)
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 28 V
HSNT-8
SMD/SMT
S-82S1
Reel
Cut Tape
MouseReel
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Operating Supply Current: 4.5 uA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

S-82R1A Battery Protection IC

ABLIC S-82R1A Battery Protection IC is for lithium-ion / lithium polymer rechargeable batteries, including high-accuracy voltage detection circuits and delay circuits. The IC is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. Overheat protection is possible by connecting an NTC thermistor to the NTC thermistor connection pin (TH pin.) The battery voltage monitoring pin (BS pin) enables accurate voltage monitoring.