LinkSwitch-II AC/DC Converters

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II 3.003In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 4.1 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 267 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 16.200In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 5.5W LinkSwitch II 1.154In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 6.1 W - 300 mV 9 V Si 65 kHz 55 % 520 uA - 40 C + 150 C 654 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 700 V 4.1 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 400 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 1.837In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II 2.661In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 4.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II 908In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 3.3 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 214 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 5.5W LinkSwitch II 671In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 6.1 W 85 VAC 265 VAC Si 66 kHz 55 % 520 uA - 40 C + 150 C 438 mA LNK6x Tube
Power Integrations AC/DC Converters 5.5 W (85-265 VAC) 7-Pin SOIC-C T/R 150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 6 V 4.1 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 267 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 5.5W LinkSwitch II Non-Stocked
Min.: 5.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SMD-8C 6 V 6.1 W 85 VAC 265 VAC Si 66 kHz 55 % 520 uA - 40 C + 150 C 438 mA LNK6x Reel
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SO-8C 700 V 3.3 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 320 mA LNK6x Reel
Power Integrations AC/DC Converters 85-265 VAC 2.5W LinkSwitch II Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 3.3 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 320 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C 700 V 4.1 W - 300 mV 9 V Si 65 kHz 55 % 440 uA - 40 C + 150 C 400 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SO-8C 700 V 5.1 W - 300 mV 9 V Si 65 kHz 55 % 480 uA - 40 C + 150 C 504 mA LNK6x Reel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II Non-Stocked
Min.: 1.000
Mult.: 50

Through Hole DIP-8C 700 V 5.1 W - 300 mV 9 V Si 65 kHz 55 % 480 uA - 40 C + 150 C 504 mA LNK6x Tube
Power Integrations AC/DC Converters 85-265 VAC 5.5W LinkSwitch II Non-Stocked
Min.: 5.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SMD-8C 700 V 6.1 W - 300 mV 9 V Si 65 kHz 55 % 520 uA - 40 C + 150 C 654 mA LNK6x Reel
Power Integrations AC/DC Converters 3.1 W (85-265 VAC) Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si LNK6x Reel