VIPER01B Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2.257In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 2.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 4.5 VAC 30 VAC Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Tube