TO-263 AC/DC Converters

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Supply Voltage - Min Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 23W 85-265 VAC 45W 230 VAC 4.100In Stock
Cut Tape
2,06 €
1,93 €
1,70 €
1,63 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 33W 85-265 VAC 57 W 230 VAC 1.864In Stock
Cut Tape
2,52 €
2,34 €
2,08 €
1,99 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 38 W 85-265 VAC 64 W 230 VAC 74In Stock
Cut Tape
2,73 €
2,71 €
2,59 €
2,24 €
2,18 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP246 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W 85-265 VAC 50 W 230 VAC
1.500Expected 11/16/2026
Cut Tape
2,29 €
2,20 €
1,89 €
1,85 €
Reel
1,61 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP244 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43 W 85-265 VAC 70 W 230 VAC
2.998Expected 12/25/2026
Cut Tape
2,94 €
2,92 €
2,79 €
2,43 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 55 W 85-265 VAC 82 W 230 VAC
750Expected 10/26/2026
Cut Tape
4,67 €
3,55 €
3,28 €
2,97 €
Reel
2,70 €
Min.: 1
Mult.: 1
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.4 mA - 40 C + 150 C TOP250 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 14W 85-265 VAC 22 W230 VAC Non-Stocked
Reel
1,28 €
1,27 €
1,26 €
Min.: 750
Mult.: 750
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP242 Reel
Power Integrations AC/DC Converters 53 W 85-265 VAC 79 W 230 VAC Non-Stocked
Cut Tape
2,41 €
2,38 €
Min.: 3.000
Mult.: 750
: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP249 Reel